
LD5IW8-A | |
|---|---|
DigiKey Part Number | 298-22416-ND |
Manufacturer | |
Manufacturer Product Number | LD5IW8-A |
Description | WIRE DUCT SOLID ADH 8' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid Wall Adhesive 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.583" (14.80mm) | |
Length | 8.00' (2.44m) | |
Width | 1.010" (25.65mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,743.03000 | ₱1,743.03 |
| 10 | ₱1,621.13000 | ₱16,211.30 |
| 25 | ₱1,574.81160 | ₱39,370.29 |
| 50 | ₱1,540.61800 | ₱77,030.90 |
| 160 | ₱1,484.80481 | ₱237,568.77 |
| 320 | ₱1,452.45056 | ₱464,784.18 |
| 640 | ₱1,420.75228 | ₱909,281.46 |
| 1,120 | ₱1,395.63560 | ₱1,563,111.87 |
| 2,560 | ₱1,395.37560 | ₱3,572,161.54 |


