
LWC50-A-L | |
|---|---|
DigiKey Part Number | 298-14931-ND |
Manufacturer | |
Manufacturer Product Number | LWC50-A-L |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Natural |
Packaging Bulk | Length 1.260" (32.00mm) |
Part Status Active | Width 1.000" (25.40mm) |
Type Clip, Wire Saddle on Base | Height 0.670" (17.02mm) |
Type Attributes Locking, Round | Adhesive Rubber Based |
Opening Size 0.500" (12.70mm) | Shelf Life 36 Months |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.02000 | ₱103.02 |
| 10 | ₱95.63700 | ₱956.37 |
| 25 | ₱92.94560 | ₱2,323.64 |
| 50 | ₱90.95660 | ₱4,547.83 |
| 100 | ₱88.99150 | ₱8,899.15 |
| 250 | ₱86.46184 | ₱21,615.46 |
| 500 | ₱84.59434 | ₱42,297.17 |
| 1,000 | ₱82.76557 | ₱82,765.57 |
| 2,500 | ₱80.40512 | ₱201,012.80 |

