Strapping Black Variable 0.312" (7.92mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBCH-QR316

DigiKey Part Number
298-22458-ND
Manufacturer
Manufacturer Product Number
MBCH-QR316
Description
STRAPPING TIE BLACK 250LB 82.50'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Strapping Black Variable 0.312" (7.92mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Strapping
Length - Approximate
82.5'
Bundle Diameter
Variable
Width
0.312" (7.92mm)
Length - Actual
82.50' (25.15m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
Polyester Coated
Material
Stainless Steel 316, Polyester Coated
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,624.91000₱10,624.91
Manufacturers Standard Package