Double Wrap, Locking Silver 4.00" (101.60mm) 0.625" (15.88mm) 1200 lbs (544.32 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT4DSH-Q316

DigiKey Part Number
298-22493-ND
Manufacturer
Manufacturer Product Number
MLT4DSH-Q316
Description
DBL WRAP LOCK SILV 1200LB 2.458'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Double Wrap, Locking Silver 4.00" (101.60mm) 0.625" (15.88mm) 1200 lbs (544.32 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Double Wrap, Locking
Length - Approximate
29.5"
Bundle Diameter
4.00" (101.60mm)
Width
0.625" (15.88mm)
Length - Actual
2.458' (749.30mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
1200 lbs (544.32 kg)
Features
Corrosion Resistance
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱452.52640₱45,252.64