
MLT8DSH-Q316 | |
|---|---|
DigiKey Part Number | 298-22509-ND |
Manufacturer | |
Manufacturer Product Number | MLT8DSH-Q316 |
Description | DBL WRAP LOCK SILV 1200LB 4.46' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Wrap, Locking Silver 8.00" (203.20mm) 0.625" (15.88mm) 1200 lbs (544.32 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Wrap, Locking | |
Length - Approximate | 4.5' | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.625" (15.88mm) | |
Length - Actual | 4.46' (1.36m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 1200 lbs (544.32 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱775.03120 | ₱19,375.78 |
| 50 | ₱756.90440 | ₱37,845.22 |
| 75 | ₱746.44733 | ₱55,983.55 |
| 125 | ₱733.43208 | ₱91,679.01 |
| 175 | ₱724.95491 | ₱126,867.11 |

