
NK688MWH | |
|---|---|
DigiKey Part Number | 298-10138-ND |
Manufacturer | |
Manufacturer Product Number | NK688MWH |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱727.70000 | ₱727.70 |
| 10 | ₱676.60700 | ₱6,766.07 |
| 25 | ₱657.36040 | ₱16,434.01 |
| 50 | ₱643.14000 | ₱32,157.00 |
| 100 | ₱629.19930 | ₱62,919.93 |
| 250 | ₱611.21168 | ₱152,802.92 |
| 500 | ₱597.92368 | ₱298,961.84 |
| 1,000 | ₱584.91022 | ₱584,910.22 |
| 2,500 | ₱568.11010 | ₱1,420,275.25 |


