PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P06D16M

DigiKey Part Number
298-17314-ND
Manufacturer
Manufacturer Product Number
P06D16M
Description
MI PDU, 24AMP, (6)C19, NEMA L15-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L15-30P
AC Outlets
6
Connector - AC Output
IEC 320-C19
Voltage - Input
208V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
UL
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱82,726.86000₱82,726.86
Manufacturers Standard Package