
P18-8FF-C | |
|---|---|
DigiKey Part Number | 298-22653-ND |
Manufacturer | |
Manufacturer Product Number | P18-8FF-C |
Description | CONN SPADE TERM 18-22AWG #8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.720" (18.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱43.35200 | ₱433.52 |
| 25 | ₱42.11360 | ₱1,052.84 |
| 50 | ₱41.20860 | ₱2,060.43 |
| 100 | ₱40.32130 | ₱4,032.13 |
| 300 | ₱38.95563 | ₱11,686.69 |
| 500 | ₱38.33472 | ₱19,167.36 |
| 1,000 | ₱37.50757 | ₱37,507.57 |
| 2,500 | ₱36.44055 | ₱91,101.38 |




