PDL-94 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 20,000
Unit Price: ₱0.87902
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: ₱11,428.59800
Datasheet
Image for PDL-94 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-94

DigiKey Part Number
PDL-94-ND
Manufacturer
Manufacturer Product Number
PDL-94
Description
LABEL S LAM DM POLY WHT .90X.44"
Customer Reference
Detailed Description
Butt Cut 0.90" x 0.25" (22.9mm x 6.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
8 per Row, 36 per Fanfold
Part Status
Obsolete
Label Type
Butt Cut
For Use With/Related Products
Dot Matrix Printer
Material
Polyester
Label Size
0.90" x 0.25" (22.9mm x 6.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes