


PLT3S-M10 | |
|---|---|
DigiKey Part Number | 298-20140-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M10 |
Description | CBL TIE LOCK WHITE 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱26.61900 | ₱266.19 |
| 25 | ₱25.84480 | ₱646.12 |
| 50 | ₱25.26120 | ₱1,263.06 |
| 100 | ₱24.68940 | ₱2,468.94 |
| 250 | ₱23.94624 | ₱5,986.56 |
| 500 | ₱23.39600 | ₱11,698.00 |
| 1,000 | ₱22.85589 | ₱22,855.89 |
| 3,000 | ₱22.01980 | ₱66,059.40 |



