


PLT4S-M8 | |
|---|---|
DigiKey Part Number | 298-13988-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M8 |
Description | CBL TIE LOCKING GRAY 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱28.40500 | ₱284.05 |
| 25 | ₱27.58360 | ₱689.59 |
| 50 | ₱26.96420 | ₱1,348.21 |
| 100 | ₱26.35680 | ₱2,635.68 |
| 250 | ₱25.56364 | ₱6,390.91 |
| 500 | ₱24.97646 | ₱12,488.23 |
| 1,000 | ₱24.39883 | ₱24,398.83 |
| 3,000 | ₱23.50518 | ₱70,515.54 |





