Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN10-10FF-2K | |
|---|---|
DigiKey Part Number | 298-PN10-10FF-2KTR-ND - Tape & Reel (TR) 298-PN10-10FF-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN10-10FF-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.130" ~ 0.225" (3.30mm ~ 5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱54.25000 | ₱542.50 |
| 25 | ₱52.73760 | ₱1,318.44 |
| 50 | ₱51.60600 | ₱2,580.30 |
| 100 | ₱50.49240 | ₱5,049.24 |
| 250 | ₱49.05968 | ₱12,264.92 |
| 500 | ₱48.00206 | ₱24,001.03 |
| 1,000 | ₱46.96589 | ₱46,965.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱45.95087 | ₱91,901.74 |
| 4,000 | ₱44.95683 | ₱179,827.32 |
| 6,000 | ₱44.38460 | ₱266,307.60 |
| 10,000 | ₱43.67379 | ₱436,737.90 |
| 14,000 | ₱43.21139 | ₱604,959.46 |
| 20,000 | ₱42.72602 | ₱854,520.40 |
| 50,000 | ₱41.50312 | ₱2,075,156.00 |
| 100,000 | ₱40.59974 | ₱4,059,974.00 |



