
PNF10-10FF-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-10FF-2KTR-ND - Tape & Reel (TR) 298-PNF10-10FF-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-10FF-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.135" ~ 0.225" (3.43mm ~ 5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱53.05900 | ₱530.59 |
| 25 | ₱51.52280 | ₱1,288.07 |
| 50 | ₱50.42700 | ₱2,521.35 |
| 100 | ₱49.33720 | ₱4,933.72 |
| 250 | ₱47.93776 | ₱11,984.44 |
| 500 | ₱46.90516 | ₱23,452.58 |
| 1,000 | ₱45.89280 | ₱45,892.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱44.24446 | ₱88,488.92 |

