
PNF18-8F-M | |
|---|---|
DigiKey Part Number | 298-20228-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-8F-M |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam, Serrated Termination |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.136" (3.45mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.860" (21.84mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF18-8F-C | Panduit Corp | 100 | 298-15555-ND | ₱111.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱45.13900 | ₱451.39 |
| 25 | ₱43.87640 | ₱1,096.91 |
| 50 | ₱42.93560 | ₱2,146.78 |
| 100 | ₱42.01850 | ₱4,201.85 |
| 250 | ₱40.82508 | ₱10,206.27 |
| 500 | ₱39.94614 | ₱19,973.07 |
| 1,000 | ₱39.08445 | ₱39,084.45 |
| 3,000 | ₱37.75430 | ₱113,262.90 |


