
PV10-10FFB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-10FFB-2KTR-ND - Tape & Reel (TR) 298-PV10-10FFB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-10FFB-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱40.13700 | ₱401.37 |
| 25 | ₱38.99320 | ₱974.83 |
| 50 | ₱38.15960 | ₱1,907.98 |
| 100 | ₱37.33790 | ₱3,733.79 |
| 250 | ₱36.27788 | ₱9,069.47 |
| 500 | ₱35.49776 | ₱17,748.88 |
| 1,000 | ₱34.73194 | ₱34,731.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱33.98191 | ₱67,963.82 |
| 4,000 | ₱33.24736 | ₱132,989.44 |
| 6,000 | ₱32.82466 | ₱196,947.96 |
| 10,000 | ₱32.29956 | ₱322,995.60 |
| 14,000 | ₱31.95798 | ₱447,411.72 |
| 20,000 | ₱31.59946 | ₱631,989.20 |


