Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV12-14HDRB-2K | |
|---|---|
DigiKey Part Number | 298-PV12-14HDRB-2KTR-ND - Tape & Reel (TR) 298-PV12-14HDRB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV12-14HDRB-2K |
Description | CONN RING CIRC 12-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 12-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Butted Seam, Heavy Duty |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.520" (13.21mm) | Material - Insulation Vinyl |
Length - Overall 1.230" (31.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN12-14HDR-D | Panduit Corp | 0 | 298-11953-ND | ₱61.93000 | Parametric Equivalent |
| PN12-14HDR-L | Panduit Corp | 1,189 | 298-15448-ND | ₱144.71000 | Parametric Equivalent |
| PV12-14HDR-D | Panduit Corp | 0 | 298-20272-ND | ₱44.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱45.41849 | ₱90,836.98 |



