
PV18-6FNB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-6FNB-3KTR-ND - Tape & Reel (TR) 298-PV18-6FNB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-6FNB-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.780" (19.81mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱27.98900 | ₱279.89 |
| 25 | ₱27.22640 | ₱680.66 |
| 50 | ₱26.64260 | ₱1,332.13 |
| 100 | ₱26.06500 | ₱2,606.50 |
| 250 | ₱25.32780 | ₱6,331.95 |
| 500 | ₱24.78352 | ₱12,391.76 |
| 1,000 | ₱24.24936 | ₱24,249.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱23.42538 | ₱70,276.14 |
| 6,000 | ₱22.91931 | ₱137,515.86 |
| 9,000 | ₱22.62814 | ₱203,653.26 |
| 15,000 | ₱22.26618 | ₱333,992.70 |
| 21,000 | ₱22.03078 | ₱462,646.38 |
| 30,000 | ₱21.78391 | ₱653,517.30 |



