Plastic Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVT-179-Q

DigiKey Part Number
PVT-179-Q-ND
Manufacturer
Manufacturer Product Number
PVT-179-Q
Description
TAG ID RATINGS 5.75"X3" RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plastic Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Panduit Corp
Material
Plastic
Packaging
Bulk
Label Size
5.75" L x 3.00" W (146.0mm x 76.2mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
4₱2,882.81500₱11,531.26