Similar

S100X150VETY | |
|---|---|
DigiKey Part Number | S100X150VETY-ND |
Manufacturer | |
Manufacturer Product Number | S100X150VETY |
Description | LABEL SELF LAMINATING GRAY |
Customer Reference | |
Detailed Description | Gray Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | Gray | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |


