
S100X400VADY | |
|---|---|
DigiKey Part Number | 298-20358-ND |
Manufacturer | |
Manufacturer Product Number | S100X400VADY |
Description | LABEL SELF LAMINATING 1"X4" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 4.00" (25.4mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 4.00" (25.4mm x 101.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.37133 | ₱17,371.33 |
| 2,000 | ₱16.99706 | ₱33,994.12 |
| 3,000 | ₱16.78159 | ₱50,344.77 |
| 5,000 | ₱16.51393 | ₱82,569.65 |
| 7,000 | ₱16.33975 | ₱114,378.25 |
| 10,000 | ₱16.15711 | ₱161,571.10 |

