


S12-40-M | |
|---|---|
DigiKey Part Number | 298-18078-ND |
Manufacturer | |
Manufacturer Product Number | S12-40-M |
Description | CBL TIE LOCKING NAT 40LB 11.81" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.99" (75.95mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 2.99" (75.95mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱3.93566 | ₱3,935.66 |
| 2,000 | ₱3.84634 | ₱7,692.68 |
| 3,000 | ₱3.79453 | ₱11,383.59 |
| 5,000 | ₱3.73021 | ₱18,651.05 |
| 7,000 | ₱3.68819 | ₱25,817.33 |
| 10,000 | ₱3.64410 | ₱36,441.00 |
| 25,000 | ₱3.53263 | ₱88,315.75 |
| 50,000 | ₱3.44998 | ₱172,499.00 |
| 100,000 | ₱3.36882 | ₱336,882.00 |

