


S5-50-C | |
|---|---|
DigiKey Part Number | 298-13141-ND |
Manufacturer | |
Manufacturer Product Number | S5-50-C |
Description | CBL TIE LOCKING NAT 50LB 4.72" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.94" (23.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.75" | |
Bundle Diameter | 0.94" (23.80mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.393' (120.00mm, 4.72") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱3.24550 | ₱324.55 |
| 200 | ₱3.17105 | ₱634.21 |
| 300 | ₱3.13033 | ₱939.10 |
| 500 | ₱3.07754 | ₱1,538.77 |
| 700 | ₱3.04386 | ₱2,130.70 |
| 1,000 | ₱3.00787 | ₱3,007.87 |
| 2,500 | ₱2.91771 | ₱7,294.27 |
| 5,000 | ₱2.85102 | ₱14,255.10 |
| 10,000 | ₱2.78545 | ₱27,854.50 |

