
SA3/0-E | |
|---|---|
DigiKey Part Number | 298-SA3/0-E-ND |
Manufacturer | |
Manufacturer Product Number | SA3/0-E |
Description | CONN SPLICE 3/0AWG CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG Ruby |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Ruby |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,584.63000 | ₱1,584.63 |

