Sleeve X 200' (60.96m) Gray, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE25PFR-TR8

DigiKey Part Number
SE25PFR-TR8-ND
Manufacturer
Manufacturer Product Number
SE25PFR-TR8
Description
EXPAND SLEEV 1/4"X200' GRY/WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sleeve X 200' (60.96m) Gray, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Gray, White
Length
200' (60.96m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱15,178.10000₱15,178.10
Manufacturers Standard Package