
SE38PFR-TR8 | |
|---|---|
DigiKey Part Number | 298-23493-ND |
Manufacturer | |
Manufacturer Product Number | SE38PFR-TR8 |
Description | EXPAND SLEEV 3/8"X200' GRY/WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Gray, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Gray, White | |
Length | 200' (60.96m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20,239.26000 | ₱20,239.26 |
| 2 | ₱19,798.29000 | ₱39,596.58 |
| 3 | ₱19,544.90667 | ₱58,634.72 |
| 5 | ₱19,229.64800 | ₱96,148.24 |
| 7 | ₱19,024.60857 | ₱133,172.26 |
| 10 | ₱18,809.46300 | ₱188,094.63 |
| 25 | ₱18,267.12920 | ₱456,678.23 |
| 50 | ₱17,866.48880 | ₱893,324.44 |
| 100 | ₱17,473.97680 | ₱1,747,397.68 |

