
SG200S-C0 | |
|---|---|
DigiKey Part Number | 298-9937-ND |
Manufacturer | |
Manufacturer Product Number | SG200S-C0 |
Description | CBL TIE LOCKING BLACK 50LB 8.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.225" (5.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | SG200S-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.225" (5.70mm) | |
Length - Actual | 0.692' (210.80mm, 8.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱21.85500 | ₱218.55 |
| 25 | ₱21.20000 | ₱530.00 |
| 50 | ₱20.73540 | ₱1,036.77 |
| 100 | ₱20.26490 | ₱2,026.49 |
| 300 | ₱19.53637 | ₱5,860.91 |
| 500 | ₱19.20606 | ₱9,603.03 |
| 1,000 | ₱18.76361 | ₱18,763.61 |
| 2,500 | ₱18.19086 | ₱45,477.15 |



