
TMEHP10-C0 | |
|---|---|
DigiKey Part Number | TMEHP10-C0-ND |
Manufacturer | |
Manufacturer Product Number | TMEHP10-C0 |
Description | CABLE TIE HLD DUAL PUSH WING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 1.75" L x 1.57" W x 1.57" H (44.5mm x 39.9mm x 39.9mm) | |
For Use With/Related Products | M, I, S, H, EH Ties | |
Material | Nylon 6.6, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱56.04846 | ₱28,024.23 |

