
1.5SMC56AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC56AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC56AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC56AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC56AS_R1_00001 |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱13.14641 | ₱10,517.13 |
| 1,600 | ₱11.88544 | ₱19,016.70 |
| 2,400 | ₱11.24255 | ₱26,982.12 |
| 4,000 | ₱10.51966 | ₱42,078.64 |
| 5,600 | ₱10.09139 | ₱56,511.78 |
| 8,000 | ₱9.67509 | ₱77,400.72 |
| 20,000 | ₱8.76144 | ₱175,228.80 |
| 40,000 | ₱8.39655 | ₱335,862.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱28.70300 | ₱287.03 |
| 100 | ₱18.52600 | ₱1,852.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱26.67800 | ₱266.78 |
| 100 | ₱18.28190 | ₱1,828.19 |

