243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ150CA_R1_00001

DigiKey Part Number
3757-1.5SMCJ150CA_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ150CA_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ150CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ150CA_R1_00001
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱91.71000₱91.71
10₱58.12100₱581.21
100₱38.73130₱3,873.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱28.54231₱22,833.85
1,600₱26.16031₱41,856.50
2,400₱24.94599₱59,870.38
4,000₱23.58195₱94,327.80
5,600₱22.77415₱127,535.24
8,000₱21.98914₱175,913.12
20,000₱21.85783₱437,156.60
Manufacturers Standard Package