292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ180A_R1_00001

DigiKey Part Number
3757-1.5SMCJ180A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ180A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ180A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ180A_R1_00001
Description
TVS DIODE 180VWM 292VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
198V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱28.70300₱287.03
100₱18.52600₱1,852.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱13.14641₱10,517.13
1,600₱11.88544₱19,016.70
2,400₱11.24255₱26,982.12
4,000₱10.51966₱42,078.64
5,600₱10.09139₱56,511.78
8,000₱9.67509₱77,400.72
20,000₱8.76144₱175,228.80
40,000₱8.39655₱335,862.00
Manufacturers Standard Package