
1SMA5936_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5936_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5936_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5936_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5936_R1_00001 |
Description | DIODE ZENER 30V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 26 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 22.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱4.51323 | ₱8,123.81 |
| 3,600 | ₱4.04775 | ₱14,571.90 |
| 5,400 | ₱3.81032 | ₱20,575.73 |
| 9,000 | ₱3.54316 | ₱31,888.44 |
| 12,600 | ₱3.38485 | ₱42,649.11 |
| 18,000 | ₱3.23095 | ₱58,157.10 |
| 45,000 | ₱2.89298 | ₱130,184.10 |
| 90,000 | ₱2.68413 | ₱241,571.70 |
| 180,000 | ₱2.54576 | ₱458,236.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱12.08900 | ₱120.89 |
| 100 | ₱7.58670 | ₱758.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.40900 | ₱94.09 |
| 100 | ₱4.88310 | ₱488.31 |
| 500 | ₱4.82356 | ₱2,411.78 |

