Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5936_R1_00001

DigiKey Part Number
3757-1SMA5936_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA5936_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA5936_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5936_R1_00001
Description
DIODE ZENER 30V 1.5W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
26 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22.8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₱4.51323₱8,123.81
3,600₱4.04775₱14,571.90
5,400₱3.81032₱20,575.73
9,000₱3.54316₱31,888.44
12,600₱3.38485₱42,649.11
18,000₱3.23095₱58,157.10
45,000₱2.89298₱130,184.10
90,000₱2.68413₱241,571.70
180,000₱2.54576₱458,236.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱12.08900₱120.89
100₱7.58670₱758.67
Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱9.40900₱94.09
100₱4.88310₱488.31
500₱4.82356₱2,411.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.