
1SMB3EZ27_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ27_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ27_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ27_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ27_R1_00001 |
Description | DIODE ZENER 27V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 20.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB3EZ27-AU_R1_000A1 | Panjit International Inc. | 570 | 3757-1SMB3EZ27-AU_R1_000A1CT-ND | ₱2.88000 | Parametric Equivalent |
| 1SMB5935B-13 | Diodes Incorporated | 696 | 31-1SMB5935B-13CT-ND | ₱5.18000 | Similar |
| 1SMB5935BT3G | onsemi | 1,183 | 1SMB5935BT3GOSCT-ND | ₱4.52000 | Similar |
| 3SMBJ5935B-TP | MCC (Micro Commercial Components) | 5,056 | 3SMBJ5935BTPMSCT-ND | ₱4.28000 | Similar |
| SMBJ5361B-TP | MCC (Micro Commercial Components) | 1,285 | SMBJ5361B-TPMSCT-ND | ₱5.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱9.57564 | ₱7,660.51 |
| 1,600 | ₱8.60944 | ₱13,775.10 |
| 2,400 | ₱8.11691 | ₱19,480.58 |
| 4,000 | ₱7.56285 | ₱30,251.40 |
| 5,600 | ₱7.23469 | ₱40,514.26 |
| 8,000 | ₱6.93303 | ₱55,464.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.16500 | ₱231.65 |
| 100 | ₱14.78630 | ₱1,478.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱20.48500 | ₱204.85 |
| 100 | ₱12.32690 | ₱1,232.69 |

