Zener Diode 9.1 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC5346-AU_R2_000A1

DigiKey Part Number
3757-1SMC5346-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-1SMC5346-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-1SMC5346-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC5346-AU_R2_000A1
Description
DIODE ZENER 9.1V 5W DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 6.9 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,599
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱30.49000₱304.90
100₱19.84210₱1,984.21
500₱15.29006₱7,645.03
1,000₱13.83108₱13,831.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.49672₱34,490.16
6,000₱6.99177₱41,950.62
9,000₱6.73947₱60,655.23
Manufacturers Standard Package