113V Clamp 26.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ70A-AU_R1_000A1

DigiKey Part Number
3757-3.0SMCJ70A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-3.0SMCJ70A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-3.0SMCJ70A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ70A-AU_R1_000A1
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
113V Clamp 26.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
26.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱93.49000₱93.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱14.80711₱11,845.69
1,600₱13.41476₱21,463.62
2,400₱12.70475₱30,491.40
4,000₱11.90673₱47,626.92
5,600₱11.43413₱64,031.13
8,000₱10.97462₱87,796.96
20,000₱9.96620₱199,324.00
40,000₱9.74387₱389,754.80
Manufacturers Standard Package