
AZ23C18-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-AZ23C18-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-AZ23C18-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-AZ23C18-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C18-AU_R1_000A1 |
Description | DIODE ZENER ARRAY 18V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Manufacturer Panjit International Inc. | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 18 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C18_R1_00001 | Panjit International Inc. | 2,666 | 3757-AZ23C18_R1_00001CT-ND | ₱13.70000 | Parametric Equivalent |
| AZ23C18 RFG | Taiwan Semiconductor Corporation | 3,000 | 1801-AZ23C18RFGCT-ND | ₱21.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.67474 | ₱5,024.22 |
| 6,000 | ₱1.48716 | ₱8,922.96 |
| 9,000 | ₱1.39142 | ₱12,522.78 |
| 15,000 | ₱1.28358 | ₱19,253.70 |
| 21,000 | ₱1.21964 | ₱25,612.44 |
| 30,000 | ₱1.15747 | ₱34,724.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.65700 | ₱56.57 |
| 100 | ₱3.48370 | ₱348.37 |
| 500 | ₱2.52254 | ₱1,261.27 |
| 1,000 | ₱2.20931 | ₱2,209.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |

