
BAS16VTB6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS16VTB6_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS16VTB6_R1_00001CT-ND - Cut Tape (CT) 3757-BAS16VTB6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16VTB6_R1_00001 |
Description | DIODE ARRAY GP 75V 150MA SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 150mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.89756 | ₱7,590.24 |
| 8,000 | ₱1.69412 | ₱13,552.96 |
| 12,000 | ₱1.59033 | ₱19,083.96 |
| 20,000 | ₱1.47351 | ₱29,470.20 |
| 28,000 | ₱1.40427 | ₱39,319.56 |
| 40,000 | ₱1.33694 | ₱53,477.60 |
| 100,000 | ₱1.18905 | ₱118,905.00 |
| 200,000 | ₱1.09764 | ₱219,528.00 |
| 400,000 | ₱1.02079 | ₱408,316.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.19300 | ₱61.93 |
| 100 | ₱3.80520 | ₱380.52 |
| 500 | ₱2.76312 | ₱1,381.56 |
| 1,000 | ₱2.42428 | ₱2,424.28 |
| 2,000 | ₱2.13874 | ₱4,277.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.21800 | ₱82.18 |
| 100 | ₱5.07960 | ₱507.96 |
| 500 | ₱3.71712 | ₱1,858.56 |
| 1,000 | ₱3.27465 | ₱3,274.65 |
| 2,000 | ₱2.90128 | ₱5,802.56 |

