


RS1006FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1006FL_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1006FL_R1_00001CT-ND - Cut Tape (CT) 3757-RS1006FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1006FL_R1_00001 |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.89500 | ₱58.95 |
| 100 | ₱3.61470 | ₱361.47 |
| 500 | ₱2.62258 | ₱1,311.29 |
| 1,000 | ₱2.30042 | ₱2,300.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.88833 | ₱5,664.99 |
| 6,000 | ₱1.68001 | ₱10,080.06 |
| 9,000 | ₱1.57364 | ₱14,162.76 |
| 15,000 | ₱1.45389 | ₱21,808.35 |
| 21,000 | ₱1.38295 | ₱29,041.95 |
| 30,000 | ₱1.31391 | ₱39,417.30 |
| 75,000 | ₱1.16227 | ₱87,170.25 |
| 150,000 | ₱1.06850 | ₱160,275.00 |
| 300,000 | ₱0.98965 | ₱296,895.00 |

