
BZT52-B5V1_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B5V1_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B5V1_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B5V1_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V1_R1_00001 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±1.96% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱4.64500 | ₱46.45 |
| 100 | ₱2.20340 | ₱220.34 |
| 500 | ₱2.10092 | ₱1,050.46 |
| 1,000 | ₱1.80437 | ₱1,804.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.25055 | ₱3,751.65 |
| 6,000 | ₱1.22554 | ₱7,353.24 |
| 9,000 | ₱1.01116 | ₱9,100.44 |











