
BAV21_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV21_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAV21_AY_00001 |
Description | DIODE STANDARD 200V 200MA DO35 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ₱0.82445 | ₱49,467.00 |
| 120,000 | ₱0.75116 | ₱90,139.20 |
| 180,000 | ₱0.71381 | ₱128,485.80 |
| 300,000 | ₱0.67182 | ₱201,546.00 |
| 420,000 | ₱0.64696 | ₱271,723.20 |
| 600,000 | ₱0.62279 | ₱373,674.00 |

