Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD10150CS_L2_00001

DigiKey Part Number
3757-BD10150CS_L2_00001TR-ND - Tape & Reel (TR)
3757-BD10150CS_L2_00001CT-ND - Cut Tape (CT)
3757-BD10150CS_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD10150CS_L2_00001
Description
DIODE ARR SCHOTT 150V 10A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱98.85000₱98.85
10₱62.82500₱628.25
100₱42.01850₱4,201.85
500₱33.09790₱16,548.95
1,000₱30.22758₱30,227.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.