
BR515L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR515L_R1_00001TR-ND - Tape & Reel (TR) 3757-BR515L_R1_00001CT-ND - Cut Tape (CT) 3757-BR515L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR515L_R1_00001 |
Description | DIODE SCHOTTKY 150V 5A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.64100 | ₱236.41 |
| 100 | ₱15.13760 | ₱1,513.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱10.63861 | ₱8,510.89 |
| 1,600 | ₱9.58308 | ₱15,332.93 |
| 2,400 | ₱9.04440 | ₱21,706.56 |
| 4,000 | ₱8.43898 | ₱33,755.92 |
| 5,600 | ₱8.08030 | ₱45,249.68 |
| 8,000 | ₱7.73160 | ₱61,852.80 |
| 20,000 | ₱6.96592 | ₱139,318.40 |
| 40,000 | ₱6.49293 | ₱259,717.20 |
| 80,000 | ₱6.43140 | ₱514,512.00 |

