
BZT52-C17_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C17_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C17_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C17_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C17_R1_00001 |
Description | DIODE ZENER 17V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.40011 | ₱10,200.33 |
| 6,000 | ₱3.05442 | ₱18,326.52 |
| 9,000 | ₱2.87812 | ₱25,903.08 |
| 15,000 | ₱2.67975 | ₱40,196.25 |
| 21,000 | ₱2.56224 | ₱53,807.04 |
| 30,000 | ₱2.44796 | ₱73,438.80 |
| 75,000 | ₱2.19709 | ₱164,781.75 |
| 150,000 | ₱2.04205 | ₱306,307.50 |
| 300,000 | ₱1.96962 | ₱590,886.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.89800 | ₱108.98 |
| 100 | ₱6.78270 | ₱678.27 |
| 500 | ₱4.99148 | ₱2,495.74 |
| 1,000 | ₱4.41146 | ₱4,411.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.74200 | ₱77.42 |
| 100 | ₱3.98990 | ₱398.99 |
| 500 | ₱3.78142 | ₱1,890.71 |
| 1,000 | ₱3.57300 | ₱3,573.00 |

