
BZT52-B3V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B3V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B3V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B3V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V6_R1_00001 |
Description | DIODE ZENER 3.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±2.08% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.08% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.58500 | ₱45.85 |
| 100 | ₱2.81670 | ₱281.67 |
| 500 | ₱2.03184 | ₱1,015.92 |
| 1,000 | ₱1.77519 | ₱1,775.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.44647 | ₱4,339.41 |
| 6,000 | ₱1.28003 | ₱7,680.18 |
| 9,000 | ₱1.19510 | ₱10,755.90 |
| 15,000 | ₱1.09941 | ₱16,491.15 |
| 21,000 | ₱1.04266 | ₱21,895.86 |
| 30,000 | ₱0.98744 | ₱29,623.20 |

