Zener Diode 3.6 V 410 mW ±2.08% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B3V6_R1_00001

DigiKey Part Number
3757-BZT52-B3V6_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B3V6_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B3V6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B3V6_R1_00001
Description
DIODE ZENER 3.6V 410MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 410 mW ±2.08% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.08%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,585
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.58500₱45.85
100₱2.81670₱281.67
500₱2.03184₱1,015.92
1,000₱1.77519₱1,775.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.44647₱4,339.41
6,000₱1.28003₱7,680.18
9,000₱1.19510₱10,755.90
15,000₱1.09941₱16,491.15
21,000₱1.04266₱21,895.86
30,000₱0.98744₱29,623.20
Manufacturers Standard Package