Zener Diode 47 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B47_R1_00001

DigiKey Part Number
3757-BZT52-B47_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B47_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B47_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B47_R1_00001
Description
DIODE ZENER 47V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,515
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱4.58500₱45.85
100₱2.50110₱250.11
500₱2.33436₱1,167.18
1,000₱2.15928₱2,159.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.10092₱6,302.76
Manufacturers Standard Package