
BZT52-B62_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B62_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B62_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B62_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B62_R1_00001 |
Description | DIODE ZENER 62V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 46 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.73489 | ₱5,204.67 |
| 6,000 | ₱1.54135 | ₱9,248.10 |
| 9,000 | ₱1.44257 | ₱12,983.13 |
| 15,000 | ₱1.33138 | ₱19,970.70 |
| 21,000 | ₱1.26544 | ₱26,574.24 |
| 30,000 | ₱1.20132 | ₱36,039.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.83600 | ₱58.36 |
| 100 | ₱3.60280 | ₱360.28 |
| 500 | ₱2.60948 | ₱1,304.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.63500 | ₱86.35 |
| 100 | ₱4.66870 | ₱466.87 |
| 500 | ₱3.61826 | ₱1,809.13 |

