
BZT52-B7V5_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B7V5_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B7V5_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B7V5_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B7V5_R1_00001 |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.58500 | ₱45.85 |
| 100 | ₱2.50110 | ₱250.11 |
| 500 | ₱2.33436 | ₱1,167.18 |
| 1,000 | ₱2.15928 | ₱2,159.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.51733 | ₱4,551.99 |
| 6,000 | ₱1.19100 | ₱7,146.00 |
| 9,000 | ₱1.16718 | ₱10,504.62 |
| 15,000 | ₱0.98762 | ₱14,814.30 |

