
BZT52-C11_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C11_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C11_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C11_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C11_R1_00001 |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B11_R1_00001 | Panjit International Inc. | 2,877 | 3757-BZT52-B11_R1_00001CT-ND | ₱7.15000 | Parametric Equivalent |
| BZT52B11-G RHG | Taiwan Semiconductor Corporation | 5,900 | 1801-BZT52B11-GRHGCT-ND | ₱14.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.71700 | ₱57.17 |
| 100 | ₱3.50750 | ₱350.75 |
| 500 | ₱2.54040 | ₱1,270.20 |
| 1,000 | ₱2.22479 | ₱2,224.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.82183 | ₱5,465.49 |
| 6,000 | ₱1.61788 | ₱9,707.28 |
| 9,000 | ₱1.51376 | ₱13,623.84 |
| 15,000 | ₱1.39661 | ₱20,949.15 |
| 21,000 | ₱1.32714 | ₱27,869.94 |
| 30,000 | ₱1.25956 | ₱37,786.80 |

