
PJS6603_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6603_S2_00001TR-ND - Tape & Reel (TR) 3757-PJS6603_S2_00001CT-ND - Cut Tape (CT) 3757-PJS6603_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6603_S2_00001 |
Description | MOSFET N/P-CH 30V 4.4A SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.4A (Ta), 2.9A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.4A (Ta), 2.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.4A, 10V, 110mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8nC @ 10V, 9.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 235pF @ 15V, 396pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.76800 | ₱147.68 |
| 100 | ₱9.31360 | ₱931.36 |
| 500 | ₱6.93758 | ₱3,468.79 |
| 1,000 | ₱6.16938 | ₱6,169.38 |
| 2,000 | ₱5.52148 | ₱11,042.96 |
| 5,000 | ₱4.81902 | ₱24,095.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.38437 | ₱43,843.70 |
| 20,000 | ₱4.01867 | ₱80,373.40 |
| 30,000 | ₱3.83230 | ₱114,969.00 |
| 50,000 | ₱3.62289 | ₱181,144.50 |
| 70,000 | ₱3.49892 | ₱244,924.40 |
| 100,000 | ₱3.37841 | ₱337,841.00 |











